Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 140 mm x 75mm
- RS Stock No.:
- 248-516
- Mfr. Part No.:
- 002327 K20X5/25
- Brand:
- Eaton
Subtotal (1 unit)*
$14.26
(exc. GST)
$15.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.26 |
*price indicative
- RS Stock No.:
- 248-516
- Mfr. Part No.:
- 002327 K20X5/25
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 140mm | |
| Width | 75mm | |
| Height | 30mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 140mm | ||
Width 75mm | ||
Height 30mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Eaton xEnergy Safety Ci busbar enclosure accessory is designed to enhance your electrical installations with unmatched safety and efficiency. Featuring a robust design tailored for LV switchgear applications, it offers exceptional performance with streamlined connections. Constructed to meet rigorous compliance standards, the accessory ensures reliability in demanding environments, making it an essential component for modern electrical systems. With its precision engineering and thoughtful design, this busbar terminal addresses the needs of panel builders and users alike, providing a reliable solution for connecting busbars.
Engineered for robust performance in low-voltage applications
Facilitates streamlined connections between conductors
Complies with the latest safety and environmental standards
Optimises space utilization within electrical enclosures
Designed for easy installation and maintenance
Related links
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 20 mm x 20mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 75 mm x 68mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 30 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 45 mm x 50mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 60 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 55 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 70 mm x 90mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 40 mm x 40mm
