Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 35 mm x 43mm
- RS Stock No.:
- 243-949
- Mfr. Part No.:
- 002282 K12X5-2
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$1,397.25
(exc. GST)
$1,536.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,397.25 | $139.725 |
*price indicative
- RS Stock No.:
- 243-949
- Mfr. Part No.:
- 002282 K12X5-2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 35mm | |
| Width | 43mm | |
| Height | 30mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 35mm | ||
Width 43mm | ||
Height 30mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Eaton innovative xEnergy Safety Ci LV switchgear by Eaton is designed to enhance safety and operational efficiency in your electrical systems. This busbar terminal accessory is meticulously engineered for use with CU 12x5 mm busbars, ensuring seamless integration and reliable performance. Its compact design allows easy installation while providing robust protection for electrical connections. Emphasising compliance with RoHS standards, this product not only meets stringent industry regulations but also promotes sustainable practices, making it an ideal choice for environmentally conscious projects. Overall, the xEnergy Safety Ci busbar accessory stands out with its remarkable blend of functionality and safety, tailored to elevate your LV system reliability.
Designed specifically for CU 12x5 mm busbars
Compact dimensions enhance ease of installation
RoHS compliant for environmentally friendly operations
Accommodates both round and flat conductor connections
Suitable for a range of conductor cross-sections and operational currents
Integrated terminal capacities for maximised connectivity options
Supports reliable performance under various operational conditions
Enhances overall safety in LV electrical systems
Related links
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 75 mm x 68mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 25 mm x 19mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 40 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 45 mm x 50mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 30 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 55 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 70 mm x 90mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 60 mm x 40mm
