Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 31 mm x 20mm
- RS Stock No.:
- 247-321
- Mfr. Part No.:
- 179628 XNNSKS-M10X25-8
- Brand:
- Eaton
Subtotal (1 pack of 50 units)*
$34.18
(exc. GST)
$37.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $34.18 | $0.684 |
*price indicative
- RS Stock No.:
- 247-321
- Mfr. Part No.:
- 179628 XNNSKS-M10X25-8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 31mm | |
| Width | 20mm | |
| Material | Steel | |
| Height | 17mm | |
| Colour | Grey | |
| Thread Size | M10 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 31mm | ||
Width 20mm | ||
Material Steel | ||
Height 17mm | ||
Colour Grey | ||
Thread Size M10 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Eaton Screw integrates cutting-edge technology to meet stringent compliance demands, ensuring reliability and safety in your electrical installations. Its compact dimensions facilitate easy installation, whilst its high-quality materials guarantee longevity and resilience under stress.
Hexagon-head screw design enhances grip and stability during installation
Constructed from galvanised steel to provide superior durability
Complies with RoHS standards to promote environmental responsibility
Compact dimensions make it suitable for space-constrained applications
Thread type features full thread design for enhanced fastening capabilities
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 22 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 175 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 150 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 140 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 26 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 17 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
