Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 17 mm x 15mm
- RS Stock No.:
- 247-319
- Mfr. Part No.:
- 179622 XNNSKS-M8X12-8
- Brand:
- Eaton
Subtotal (1 pack of 50 units)*
$19.23
(exc. GST)
$21.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $19.23 | $0.385 |
*price indicative
- RS Stock No.:
- 247-319
- Mfr. Part No.:
- 179622 XNNSKS-M8X12-8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 17mm | |
| Width | 15mm | |
| Material | Steel | |
| Height | 13mm | |
| Colour | Grey | |
| Thread Size | M8 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 17mm | ||
Width 15mm | ||
Material Steel | ||
Height 13mm | ||
Colour Grey | ||
Thread Size M8 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Screw integrates seamlessly within a range of industrial settings, ensuring optimal performance while complying with the highest standards. Its robust construction features a hexagon-head screw design that enhances installation ease and security. Perfect for professionals seeking dependable components, it is tailored to meet the complexities of modern electrical systems, contributing significantly to operational excellence. With meticulous attention to detail, it guarantees both durability and functionality, making it a prime choice for those who demand nothing but the best in their electrical components.
Constructed from premium quality steel for enhanced durability
Surface protection with galvanic electrolytic zinc plating prevents corrosion
Lightweight design facilitates easy handling and application
Complies with RoHS guidelines for environmental safety
Designed for versatility in various industrial applications
Thread type is full thread ensuring a secure fit
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 30 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 25 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 15 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 45 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 26 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 175 mm x 20mm
