Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 15 mm x 15mm

Subtotal (1 pack of 50 units)*

$25.74

(exc. GST)

$28.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$25.74$0.515

*price indicative

RS Stock No.:
246-040
Mfr. Part No.:
179621 XNNSKS-M8X10-8
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Hexagonal Screw

Length

15mm

Width

15mm

Material

Steel

Height

13mm

Colour

Grey

Thread Size

M8

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Screw utilises high-grade materials, ensuring durability and reliability in demanding environments. Its compact design, measuring merely 15mm in length and 13mm in height, makes it an ideal choice for constrained spaces while delivering superior performance. It boasts compliance with RoHS standards, signalling a commitment to sustainability. The intricate details, such as the hexagon-head screw and galvanic/zinc plating, underscore its engineering excellence, making it a valuable addition to any electrical infrastructure.

Constructed from high-quality steel for enhanced durability

Thread type designed for full engagement ensuring robust connections

Colour-coded with RAL-number 7035 for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy