Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm

Subtotal (1 unit)*

$295.39

(exc. GST)

$324.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$295.39

*price indicative

RS Stock No.:
246-920
Mfr. Part No.:
069642 U-CI44E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Base Panel

Length

150mm

For Use With

CI

Width

375mm

Material

Plastic

Height

250mm

Colour

Grey

Series

xEnergy Safety Ci

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FI
The Eaton xEnergy Safety Ci LV switchgear represents a robust and efficient solution designed for diverse applications. Engineered to meet stringent safety and performance standards, this product offers a blend of reliability and modern technology. With an individual enclosure measuring 375 mm in height and width and 120 mm in depth, the xEnergy Safety Ci is tailored for easy installation and maintenance. Its integrated features provide optimal heat dissipation and protect against environmental factors, ensuring durability in various settings. As an empty enclosure base, it not only accommodates essential components effectively but is also equipped to handle significant loads and thermal challenges within its design parameters, making it an ideal selection for electrical professionals seeking high-quality, safe, and efficient solutions.

Designed with a corrosion-resistant enclosure material for lasting durability

Offers IP65 protection, ensuring reliability against dust and water ingress

Accommodates optimal heat dissipation, essential for maintaining performance

Includes versatile cable entry options, enhancing installation flexibility

Supports a modular system approach, providing easy expandability

Features a cover with overpressure release for enhanced safety

IK10 rated for mechanical impact resistance, ensuring robust construction

The enclosure is compatible for outdoor use, suitable for various environments

Includes multiple knockouts for convenient cable configurations

Provides a clear indication of compliance with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy