Eaton xEnergy Safety Ci Series Plastic Base Panel 250 mm x 100 mm x 180mm

Subtotal (1 unit)*

$163.20

(exc. GST)

$179.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.20

*price indicative

RS Stock No.:
241-098
Mfr. Part No.:
038793 U-CI23E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Base Panel

Product Type

Enclosure Accessory

Length

100mm

Width

180mm

Material

Plastic

Height

250mm

Colour

Grey

Series

xEnergy Safety Ci

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FI
The Eaton xEnergy Safety Ci LV switchgear offers advanced protection and reliability for low-voltage installations. Designed for both functionality and safety, this empty enclosure is ideal for various applications, ensuring compliance with industry standards. With a robust construction featuring a plastic material exterior and an IP65 degree of protection, it is suited for outdoor and industrial settings. The enclosure's meticulously crafted design optimises heat dissipation and maintains operational performance under challenging conditions, ensuring long-term durability and safety. The combination of ease of installation, solid mechanical integrity, and user-friendly configurations makes it a go-to choice for panel builders looking to enhance system reliability and efficiency.

IP65 rated, providing superior protection against dust and water ingress

Constructed with high-quality plastic to withstand environmental challenges

Optimised for heat dissipation, ensuring efficient operation

Closed cover/door model enhances safety during operation

Extension capabilities facilitate system scalability and versatility

Complete mechanical impact protection rated at IK10

Multiple cable entry options allow for flexible installation configurations

Designed for easy surface mounting, simplifying the installation process

Suitable for outdoor use, expanding application possibilities

Integrated with advanced electromagnetic compatibility features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy