Eaton xEnergy Safety Ci Series Plastic Plate for Use with Enclosure 250 mm x 300 mm x 375mm

Subtotal (1 unit)*

$95.96

(exc. GST)

$105.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.96

*price indicative

RS Stock No.:
240-978
Mfr. Part No.:
098595 FP25-ID
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Plate

Product Type

Front Plate

Length

300mm

For Use With

Enclosure

Width

375mm

Material

Plastic

Height

250mm

Colour

Grey

Series

xEnergy Safety Ci

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Eaton innovative product is designed specifically for the xEnergy Safety Ci series, enhancing the safety and efficiency of low-voltage switchgear systems. With a sleek front plate measuring 250x375mm, it seamlessly integrates into existing setups while ensuring compliance with modern safety standards. Built from high-quality plastic, this essential accessory offers robust performance, making it an ideal choice for various industrial applications. Its carefully engineered design not only contributes to a streamlined aesthetic but also prioritises impact strength for increased durability. The product is tailored for outdoor setups, providing reliable protection in demanding environments. Whether you are constructing a new system or upgrading an existing one, this product delivers both reliability and versatility, making it an indispensable component in any electrical setup.

Designed to fit perfectly within the xEnergy Safety Ci series, ensuring compatibility

Constructed from high-quality materials to offer enhanced durability

Designed specifically for outdoor setups, providing added environmental protection

Impact strength ensures resilience against potential damages

Streamlined design contributes to an aesthetically pleasing installation

Facilitates safe enclosure building, enhancing overall system safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy