Eaton Eaton xEnergy Series Steel Cover 25 mm x 820 mm x 310mm
- RS Stock No.:
- 244-290
- Mfr. Part No.:
- 126013 XME1210C
- Brand:
- Eaton
Subtotal (1 unit)*
$168.41
(exc. GST)
$185.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.41 |
*price indicative
- RS Stock No.:
- 244-290
- Mfr. Part No.:
- 126013 XME1210C
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cover | |
| Length | 820mm | |
| Width | 310mm | |
| Material | Steel | |
| Height | 25mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Cover | ||
Length 820mm | ||
Width 310mm | ||
Material Steel | ||
Height 25mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear combines efficiency and reliability in a sleek and durable design. Crafted for seamless integration, this product is ideal for various electrical applications, ensuring optimum performance while enhancing safety standards. Its robust structure features a vertical design that accommodates diverse environments and meets international compliance benchmarks. With meticulous engineering, this switchgear showcases a practical solution that not only supports but also elevates your electrical infrastructure. From its sturdy material to its intelligently designed specifications, this unit stands out in both functionality and aesthetics, confirming its place within modern-day power distribution systems.
Designed for vertical installation to maximise space efficiency
Constructed from high-quality steel for enhanced durability and resistance
Features powder-coated surfaces to withstand environmental stresses
Complies with RoHS regulations, promoting eco-friendly practices
Lightweight design facilitates easier handling and installation
Specifically caters to enclosures with widths up to 1000 mm
Includes no height units, allowing for flexible placement options
Related links
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 310mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 820 mm x 220mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 620mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 1.02 m x 610mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 600 mm x 85mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 900 mm x 149mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 110mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 160mm
