Eaton Eaton xEnergy Series Steel Cover 25 mm x 900 mm x 149mm

Subtotal (1 unit)*

$124.95

(exc. GST)

$137.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.95

*price indicative

RS Stock No.:
243-775
Mfr. Part No.:
106719 XMMC0610C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Enclosure Accessory

Length

900mm

Width

149mm

Material

Steel

Height

25mm

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is engineered to deliver exceptional performance in low-voltage applications. Designed with a robust and efficient construction, it features a front cover and mounting kit that ensure easy installation and reliable operation. The switchgear's specifications reveal a meticulous attention to detail that enhances its functionality and longevity. Its sleek powder-coated finish not only provides durability but also adds an elegant touch, making it suitable for a variety of environments. With its compact dimensions, this product offers flexibility in installation while catering to essential compliance standards, positioning it as a trusted choice for professionals seeking quality and reliability in their projects.

Constructed with high-quality steel for enhanced durability

Allows for a flexible installation approach with its compact design

Fully compliant with RoHS directives for environmental safety

Features a powder-coated finish that ensures longevity and resistance to wear

Designed for ease of access and maintenance, reducing downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy