Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 620mm
- RS Stock No.:
- 248-775
- Mfr. Part No.:
- 106717 XME2410C
- Brand:
- Eaton
Subtotal (1 unit)*
$209.21
(exc. GST)
$230.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.21 |
*price indicative
- RS Stock No.:
- 248-775
- Mfr. Part No.:
- 106717 XME2410C
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cover | |
| Length | 920mm | |
| Width | 620mm | |
| Material | Steel | |
| Height | 25mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Cover | ||
Length 920mm | ||
Width 620mm | ||
Material Steel | ||
Height 25mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is engineered to deliver exceptional durability and reliability for industrial settings. Designed with precision, this LV switchgear accommodates various application needs while ensuring optimal performance and safety. Its robust construction features a vertical, empty format, perfect for customisation, allowing it to fit seamlessly into your service environment. The switchgear boasts a sophisticated powder-coated finish and a minimalist footprint, making it an appealing choice for equipment lines where space is at a premium. Additionally, the Eaton xEnergy series ensures compliance with rigorous standards, providing peace of mind in product selection. This switchgear is not only designed for efficiency but also aligns with contemporary aesthetics, enhancing the overall appeal of your setup.
Crafted from durable steel for enhanced resilience
Offers a sleek powder-coated surface for protection and aesthetics
Customisable design allowing for integration into various configurations
Lightweight construction facilitates easier handling and installation
Complies with RoHS standards for environmentally conscious usage
Perfectly suited for enclosures with specific height and width requirements
Related links
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 160mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 110mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 310mm
- Eaton Eaton xEnergy Series Steel Cover for Use with FAZ 25 mm x 920 mm x 210mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 920 mm x 70mm
- Eaton xEnergy Light Series Sheet Steel Strip 30 mm x 920 mm x 80mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 820 mm x 310mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 1.02 m x 610mm
