Eaton xEffect CS Series Steel Mounting Frame Fastening Set for Use with Mast Diameter 100 mm to 200 mm 50 mm x 3 mm x
- RS Stock No.:
- 243-390
- Mfr. Part No.:
- 140478 MAST-FIT-CS
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$383.32
(exc. GST)
$421.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $383.32 | $191.66 |
*price indicative
- RS Stock No.:
- 243-390
- Mfr. Part No.:
- 140478 MAST-FIT-CS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Frame Fastening Set | |
| Product Type | Mounting Frame Fastening Set | |
| Length | 3mm | |
| For Use With | Mast Diameter 100 mm to 200 mm | |
| Width | 800mm | |
| Material | Steel | |
| Height | 50mm | |
| Series | xEffect CS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Frame Fastening Set | ||
Product Type Mounting Frame Fastening Set | ||
Length 3mm | ||
For Use With Mast Diameter 100 mm to 200 mm | ||
Width 800mm | ||
Material Steel | ||
Height 50mm | ||
Series xEffect CS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton fixing bracket is designed specifically for The Eaton xEffect CS systems, providing robust and secure fastening solutions for both round and rectangular masts. With precision engineering and a focus on quality, this product ensures a durable connection that meets the demands of various installations. The versatile design accommodates mast diameters ranging from 100 mm to 200 mm, making it an excellent choice for a range of applications. Crafted from high-quality materials, including stainless steel and galvanized steel plate, it promises longevity and reliability whichever environment it is positioned in. This fixing bracket pairs seamlessly with the xEffect CS series and is compliant with RoHS standards, reflecting Eaton's commitment to environmental responsibility.
Designed for reliable mast fastening
Versatile fit for both round and rectangular masts
Robust construction ensures long-lasting performance
Accommodates a range of mast diameters from 100 mm to 200 mm
Compliant with stringent RoHS standards for environmental safety
Includes a set of accessories such as profiled busbar and clamping strap
Galvanised bracket and stainless steel materials enhance durability
Optimised for use in various installation scenarios
Related links
- Eaton xEffect CS Series Steel Ventilation Grill for Use with Enclosure 1 mm x 297 mm x 149mm
- Eaton xEffect CS Series Steel Cage Nut for Use with CS Mounting Plates 25 mm x 25 mm x 25mm
- Eaton xEffect CS Series Metal, Steel Plate 5 mm x 175 mm x 400mm
- Eaton xEffect CS Series Steel Ventilation Grill for Use with Enclosure 1 mm x 197 mm x 117mm
- Eaton xEffect CS Series Steel Cage Nut for Use with CS Assembly Plates 25 mm x 25 mm x 25mm
- Eaton xEffect CS Series Steel Mounting Bracket for Use with Accessory CS 47 mm x 1.5 mm x 60mm
- Eaton xEffect CS Series Steel Wall Box 250 mm x 200 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 250 mm
