Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile, Feeder Circuits 51 mm x 62 mm x 38mm
- RS Stock No.:
- 243-376
- Mfr. Part No.:
- 138374 AKS150
- Brand:
- Eaton
Subtotal (1 pack of 6 units)*
$215.93
(exc. GST)
$237.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $215.93 | $35.988 |
*price indicative
- RS Stock No.:
- 243-376
- Mfr. Part No.:
- 138374 AKS150
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Clamp Kit | |
| Product Type | Enclosure Accessory | |
| Length | 62mm | |
| For Use With | Double T Profile, Feeder Circuits | |
| Width | 38mm | |
| Height | 51mm | |
| Series | xEffect SASY 60i | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Clamp Kit | ||
Product Type Enclosure Accessory | ||
Length 62mm | ||
For Use With Double T Profile, Feeder Circuits | ||
Width 38mm | ||
Height 51mm | ||
Series xEffect SASY 60i | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect SASY 60i Enclosures Switch- & Controlgear represents a pinnacle of innovative design, tailored for modern electrical infrastructure. Featuring an advanced clamp terminal suitable for a range of conductor sizes, this product excels in its versatility and efficiency. It enables seamless connections to various busbar systems, ensuring robust performance in diverse environments. With dimensions that fit compact spaces while maintaining substantial operational capabilities, this enclosure is crafted to withstand the demands of rigorous applications. The enclosure not only promotes easy installation but also guarantees adherence to the highest compliance standards, making it a prudent choice for professionals in the sector. Experience unmatched reliability and superior functionality engineered by one of the industrys foremost manufacturers.
Designed to accommodate a range of conductor cross sections, enhancing versatility
Offers a robust connection method without the need for drilling
Compact dimensions ensure easy integration into existing systems
Lightweight structure facilitates effortless handling and installation
Conforms to RoHS standards, ensuring environmental compliance
Supports multiple connection types, catering to various installation needs
Provides optimal performance with a rated operational current of 480 A
Compatible with diverse busbar systems, including strip and flat conductors
- RS Stock No. 0235214
- Mfr. Part No. 107195 AKS185
1 Pack of 6
$203.64
- RS Stock No. 0240666
- Mfr. Part No. 107196 AKS300
1 Pack of 3
$139.85
- RS Stock No. 0231293
- Mfr. Part No. 107208 AKS1000
1 Pack of 3
$522.98
- RS Stock No. 0120357
- Mfr. Part No. 167456 XPC-K150/4
Each
$42.37
Related links
- Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile, Feeder Circuits 70 mm x 38 mm x 70mm
- Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile, Feeder Circuits 85 mm x 85 mm x 72mm
- Eaton xEffect SASY 60i Series Cover 204 mm x 90 mm x 228mm
- Eaton xEffect SASY 60i Series Plastic Cover 59 mm x 308 mm x 219mm
- Eaton xEffect SASY 60i Series Connection Terminal 50 mm x 25 mm x 50mm
- Eaton xEffect SASY 60i Series Bracket 32 mm x 9 mm x 32mm
- Eaton xEffect SASY 60i Series Cover 9 mm x 1 m x 40mm
- Eaton xEffect SASY 60i Series Cover 78 mm x 1 m x 35mm










