Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 30 mm x 8mm
- RS Stock No.:
- 241-358
- Mfr. Part No.:
- 168960 XNNSKS-M8X30
- Brand:
- Eaton
Subtotal (1 pack of 50 units)*
$37.88
(exc. GST)
$41.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $37.88 | $0.758 |
*price indicative
- RS Stock No.:
- 241-358
- Mfr. Part No.:
- 168960 XNNSKS-M8X30
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 30mm | |
| Width | 8mm | |
| Material | Steel | |
| Height | 8mm | |
| Colour | Grey | |
| Thread Size | M8 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 30mm | ||
Width 8mm | ||
Material Steel | ||
Height 8mm | ||
Colour Grey | ||
Thread Size M8 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Screw features a hexagon-head screw crafted to optimise fastening and durability. The dimensions are tailored for compact assemblies, ensuring ease of installation while maintaining high performance. The zinc-plated surface protection not only enhances its aesthetic appeal but also provides significant resistance against corrosion, making it an ideal choice for a range of industrial applications. Whether for new installations or replacements, this component brings exceptional value to every project it graces.
Constructed from high-quality steel for enhanced strength and durability
Compact dimensions facilitate use in space-constrained applications
Manufactured in compliance with stringent RoHS standards
- RS Stock No. 0243268
- Mfr. Part No. 168961 XNNSKS-M8X50
1 Pack of 50
$43.74
- RS Stock No. 0243410
- Mfr. Part No. 141895 XNNSKS-M8X45
1 Pack of 50
$18.96
- RS Stock No. 0247406
- Mfr. Part No. 150273 XNNSKS-M8X140-8
1 Pack of 100
$276.75
- RS Stock No. 0244716
- Mfr. Part No. 168959 XNNSKS-M8X35
1 Pack of 50
$37.88
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 150 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 50 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 170 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 130 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 210 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 230 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 160 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 140 mm x 8mm












