Eaton xEnergy Main Series Metal Bracket 10.7 mm x 35.3 mm x 22.3mm

Subtotal (1 pack of 50 units)*

$149.08

(exc. GST)

$163.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$149.08$2.982

*price indicative

RS Stock No.:
241-288
Mfr. Part No.:
141875 XNNSB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Bracket

Length

35.3mm

Width

22.3mm

Material

Metal

Height

10.7mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Eaton xEnergy Main LV switchgear represents the pinnacle of innovation in low-voltage distribution systems. Designed to meet modern operational needs, this product is built to provide reliable performance within compact spaces. Its robust construction ensures longevity, while its meticulous engineering caters to the specific demands of industrial-grade applications. With high-quality materials and advanced design, this switchgear guarantees optimal functionality for any power distribution requirement. Its slim profile and flexible installation options make it an ideal choice for any enclosure building project, ensuring seamless integration into existing frameworks. The Eaton xEnergy Main LV switchgear not only delivers exceptional specifications and compliance with industry standards, but it also embodies Eaton's commitment to sustainability with RoHS conformity, ensuring environmentally responsible performance for today’s eco-conscious market.

Constructed from durable stainless steel for enhanced longevity

Compact dimensions enable efficient use of space

RoHS compliant, aligning with sustainable manufacturing practices

Suitable for diverse enclosure configurations, promoting versatility

Lightweight design facilitates easier installation and handling

Backed by Eaton’s extensive support and certification assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy