Eaton xEnergy Basic Series Sheet Steel C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 300mm
- RS Stock No.:
- 232-157
- Mfr. Part No.:
- 116918 BPZ-CP-400
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$106.07
(exc. GST)
$116.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $106.07 | $10.607 |
*price indicative
- RS Stock No.:
- 232-157
- Mfr. Part No.:
- 116918 BPZ-CP-400
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | C Rail | |
| Product Type | Enclosure Accessory | |
| Length | 8.5mm | |
| For Use With | Cable Duct Angles | |
| Width | 300mm | |
| Material | Sheet Steel | |
| Height | 22mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type C Rail | ||
Product Type Enclosure Accessory | ||
Length 8.5mm | ||
For Use With Cable Duct Angles | ||
Width 300mm | ||
Material Sheet Steel | ||
Height 22mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton C Section Rail integrates seamlessly into existing infrastructures, enhancing overall functionality. With a meticulous design, the product ensures reliable operation while meeting modern safety standards and compliance. The surface finishing in galvanized sheet steel guarantees both durability and resistance to wear over time. Furthermore, the versatile mounting options allow you to customise installation to align perfectly with your spatial requirements, making it a prime choice for engineers and installers seeking dependable solutions.
Compatibility with multiple mounting methods facilitates diverse applications
Easily integrates with other Eaton accessories and systems
Complies with the latest RoHS directives ensuring environmental safety
Lightweight design simplifies transportation and installation processes
- RS Stock No. 0231890
- Mfr. Part No. 116922 BPZ-CP-1200
1 Pack of 10
$208.76
- RS Stock No. 0230812
- Mfr. Part No. 116920 BPZ-CP-800
1 Pack of 10
$150.09
- RS Stock No. 0229391
- Mfr. Part No. 116921 BPZ-CP-1000
1 Pack of 10
$203.86
- RS Stock No. 0231889
- Mfr. Part No. 116919 BPZ-CP-600
1 Pack of 10
$123.74
Related links
- Eaton xEnergy Basic Series Sheet Steel Galvanised C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 500mm
- Eaton xEnergy Basic Series Sheet Steel C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 1.1m
- Eaton xEnergy Basic Series Sheet Steel C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 900mm
- Eaton xEnergy Basic Series Sheet Steel C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 700mm
- Eaton xEnergy Basic Series Sheet Steel C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 1.2m
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 400 mm x 400mm
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 400mm W 415 mm L for
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM1 300 mm x 45 mm x 300mm











