Eaton xEnergy Basic Series Sheet Steel C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 700mm
- RS Stock No.:
- 230-812
- Mfr. Part No.:
- 116920 BPZ-CP-800
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$150.09
(exc. GST)
$165.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $150.09 | $15.009 |
*price indicative
- RS Stock No.:
- 230-812
- Mfr. Part No.:
- 116920 BPZ-CP-800
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | C Rail | |
| Product Type | Enclosure Accessory | |
| Length | 8.5mm | |
| For Use With | Cable Duct Angles | |
| Width | 700mm | |
| Material | Sheet Steel | |
| Height | 22mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type C Rail | ||
Product Type Enclosure Accessory | ||
Length 8.5mm | ||
For Use With Cable Duct Angles | ||
Width 700mm | ||
Material Sheet Steel | ||
Height 22mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton C Section Rail is a robust and versatile solution tailored for modern electrical distribution needs. Engineered by a trusted manufacturer, this advanced system combines reliability with an elegant design, making it ideal for various applications. With a thoughtful construction from sheet steel, it guarantees durability while maintaining a compact footprint. The product embodies the state-of-the-art in low voltage switchgear technology, providing seamless integration into existing electrical infrastructures.
Offers multifunctional use as a distribution board and other electrical applications
Incorporates a sleek and modern design that complements contemporary settings
Provides seamless adaptability with suitable width for various configurations
Lightweight design facilitates easier handling and installation
Compliant with international standards ensuring safety and reliability
Related links
- Eaton xEnergy Basic Series Sheet Steel Galvanised C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 500mm
- Eaton xEnergy Basic Series Sheet Steel C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 1.1m
- Eaton xEnergy Basic Series Sheet Steel C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 300mm
- Eaton xEnergy Basic Series Sheet Steel C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 900mm
- Eaton xEnergy Basic Series Sheet Steel C Rail for Use with Cable Duct Angles 22 mm x 8.5 mm x 1.2m
- Eaton xEnergy Basic Series Metal Support Rail 15 mm H 688 mm L For Use With Enclosure Building
- Eaton xEnergy Basic Series Sheet Steel Frame 105 mm x 291.5 mm x 0.001m
- Eaton xEnergy Basic Series Sheet Steel Cover 105 mm x 235 mm x 65mm
