Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1 m x 608.5mm
- RS Stock No.:
- 230-732
- Mfr. Part No.:
- 114560 XVTL-MP/BX/IC-10/6/16
- Brand:
- Eaton
Subtotal (1 unit)*
$3,608.50
(exc. GST)
$3,969.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,608.50 |
*price indicative
- RS Stock No.:
- 230-732
- Mfr. Part No.:
- 114560 XVTL-MP/BX/IC-10/6/16
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 1m | |
| Width | 608.5mm | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | EN, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 1m | ||
Width 608.5mm | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification EN, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl empty enclosure is a robust and versatile distribution cabinet designed to meet the demands of modern electrical installations. Constructed from high-quality steel, this enclosure boasts an impressive IP55 rating, providing excellent protection against dust and water ingress. With dimensions of 1600mm in height, 1000mm in width, and 600mm in depth, it offers ample space for a variety of applications while maintaining a compact footprint. The product is built to ensure durability and long-lasting performance, making it suitable for both indoor and outdoor installations. Its sleek design, complemented by a powder-coated surface finish in light grey, not only enhances aesthetics but also increases resistance to environmental factors. The enclosure is equipped with multiple configuration options, allowing for seamless integration into existing setups, thereby streamlining your electrical management requirements.
Robust steel construction guarantees lasting durability
IP55 rating ensures excellent protection from dust and moisture
Ample internal dimensions accommodate various equipment with ease
Powder-coated finish enhances resistance to environmental wear
Designed for both indoor and outdoor installation versatility
Multiple mounting options ensure compatibility with various setups
Ergonomic design allows for easy access and management of electrical components
Light grey colour seamlessly blends into diverse environments
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 1.2 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 1 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 1 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 800 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 600 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 1.2 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 1.2 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 1 m x 408.5mm
