Eaton Eaton xEffect Series Galvanised Steel Mounting Plate 2 m x 1.85 m x 1.133m

Subtotal (1 unit)*

$640.79

(exc. GST)

$704.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$640.79

*price indicative

RS Stock No.:
230-565
Mfr. Part No.:
114775 XVTL-IC-12/20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Mounting Plate

Length

1.85m

Width

1.133m

Material

Galvanised Steel

Height

2m

Series

Eaton xEffect

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton mounting plate from the xEffect xVtl series is designed with precision and functionality in mind. Ideal for use in distribution boards, it accommodates dimensions of 2000mm by 1200mm, ensuring compatibility with various enclosure systems. Crafted from high-quality steel and finished with a galvanized surface protection, this product promises durability and longevity. The thoughtful perforation design enhances ventilation and ease of installation, making it an excellent choice for electrical engineering applications. With its sleek profile and robust construction, this mounting plate is not only practical but also complements modern installation aesthetics.

Designed for seamless integration into electrical distribution systems

Galvanized finish ensures resistance against corrosion and wear

Lightweight design aids in easier handling during installation

Perforated structure promotes airflow and reduces overheating

Conforms to RoHS regulations, highlighting its eco-friendly credentials

Supports a variety of configurations, allowing for versatile applications

Part of the xEffect xVtl series, ensuring compatibility with other products

Ideal for both commercial and industrial settings, enhancing operational efficiency

  • RS Stock No. 0230568
  • Mfr. Part No. 114781 XVTL-IC/S-6/20
Each
$507.50
  • RS Stock No. 0230569
  • Mfr. Part No. 114784 XVTL-IC/S-8/20
Each
$645.50
  • RS Stock No. 0230570
  • Mfr. Part No. 114787 XVTL-IC/S-10/20
Each
$783.42
  • RS Stock No. 0230566
  • Mfr. Part No. 114778 XVTL-IC/S-6/14
Each
$357.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy