Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.1 m x 230mm
- RS Stock No.:
- 230-495
- Mfr. Part No.:
- 119699 XLSPH2124
- Brand:
- Eaton
Subtotal (1 unit)*
$617.45
(exc. GST)
$679.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $617.45 |
*price indicative
- RS Stock No.:
- 230-495
- Mfr. Part No.:
- 119699 XLSPH2124
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth Kit | |
| Product Type | Enclosure Accessory | |
| Length | 1.1m | |
| Width | 230mm | |
| Material | Steel | |
| Height | 110mm | |
| Colour | Grey | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth Kit | ||
Product Type Enclosure Accessory | ||
Length 1.1m | ||
Width 230mm | ||
Material Steel | ||
Height 110mm | ||
Colour Grey | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear embodies superior engineering and design, tailored for modern electrical distribution environments. Designed for exceptional performance, this innovative unit combines robust construction with a compact footprint, making it an ideal choice for various applications. The plinth, measuring H=200mm, W=1200mm, and D=400mm, complements the switchgears functionality while providing durability and ease of installation. Its grey finish not only enhances aesthetic appeal but is also functional, ensuring compatibility with a range of office and industrial designs. The product is engineered to comply with stringent RoHS regulations, affirming its commitment to sustainability and environmental responsibility. Equipped with advanced safety features, this switchgear stands as a reliable solution for effective power management, setting a new benchmark in electrical control systems.
Compact design facilitates versatile installation options
Constructed from high-quality steel for durability and longevity
Ideal for enclosure building applications with specific length and width requirements
Meets high safety standards with an IK10 impact strength rating
Designed for maximum load capacity, ensuring reliable performance under demanding conditions
RoHS compliant, reflecting a commitment to environmentally conscious manufacturing
Supports additional accessories for enhanced functionality
- RS Stock No. 0229789
- Mfr. Part No. 119698 XLSPH1124
Each
$357.80
- RS Stock No. 0231089
- Mfr. Part No. 116553 XLSPH2125
Each
$579.98
- RS Stock No. 0232142
- Mfr. Part No. 116548 XLSPH2123
Each
$589.37
- RS Stock No. 0230616
- Mfr. Part No. 116538 XLSPH1123
Each
$322.73
Related links
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.1 m x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 605 mm x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 855 mm x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 400 mm x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 800 mm x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 400 mm x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 600 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 425 mm x 300mm












