Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 605 mm x 230mm
- RS Stock No.:
- 257-093
- Mfr. Part No.:
- 283828 XLSPH184
- Brand:
- Eaton
Subtotal (1 unit)*
$313.36
(exc. GST)
$344.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $313.36 |
*price indicative
- RS Stock No.:
- 257-093
- Mfr. Part No.:
- 283828 XLSPH184
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Plinth Kit | |
| Length | 605mm | |
| For Use With | Accessory, Control centres XVTL | |
| Width | 230mm | |
| Material | Steel | |
| Height | 110mm | |
| Colour | Grey | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Plinth Kit | ||
Length 605mm | ||
For Use With Accessory, Control centres XVTL | ||
Width 230mm | ||
Material Steel | ||
Height 110mm | ||
Colour Grey | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Light LV switchgear is designed to enhance your electrical distribution systems with its robust and adaptable features. This sophisticated unit integrates seamlessly with various enclosures, offering a blend of compact design and high performance. Perfectly suited for industrial environments, it guarantees reliability and efficiency under demanding conditions. The thoughtful engineering of the plinth ensures stability and safety, making it an essential component for efficient power management. Additionally, its sleek grey finish harmonises with contemporary setups, underscoring both functionality and aesthetic appeal. Explore the possibilities of advanced electrical solutions with this innovative offering from Eaton.
Constructed from durable steel for long-lasting performance
Complies with RoHS standards for environmental safety
IK10 rated impact strength ensures resilience in tough environments
Accommodates heavy loads up to 1500 kg effortlessly
Designed for easy integration within various control centres
Available in a sophisticated grey finish to fit modern designs
Optimised for enclosure building with specific dimension compatibility
Related links
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 855 mm x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 400 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 855 mm x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 400 mm x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 800 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 400 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 800 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 115 mm x 315 mm x 230mm
