Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 800mm

Subtotal (1 unit)*

$2,198.40

(exc. GST)

$2,418.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,198.40

*price indicative

RS Stock No.:
229-979
Mfr. Part No.:
114536 XVTL-MP/BF-8/4/20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure

Accessory Type

Enclosure

Length

400mm

Width

800mm

Material

Steel

Height

2m

Colour

Grey

IP Rating

IP55

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEffect xVtl Enclosure represents a pinnacle of design and functionality for modern electrical distribution needs. Crafted to cater to diverse installation environments, this product combines robust construction with an IP55 protection rating, ensuring resilience against dust and water. With generous dimensions of 2000mm height, 800mm width, and 400mm depth, it provides ample space for housing vital electrical components while promoting efficient heat dissipation. Designed with ease of use in mind, this enclosure features a depth-adjustable mounting plate, allowing for tailored setups within varying applications. The emphasis on mechanical integrity is evident through its IK10 impact rating, making it suitable for demanding environments.

IP55 rating ensures enhanced protection against environmental factors

IK10 impact rating for superior durability in harsh conditions

Mounting plate depth-adjustable, providing flexibility for configuration

Constructed from high-quality steel, ensuring longevity and reliability

Designed for floor standing or wall mounting for versatile installation

Thermal dissipation rated for optimal performance in varied ambient conditions

Meets multiple international standards for compliance and safety

  • RS Stock No. 0230410
  • Mfr. Part No. 114426 XVTL-BF-8/4/20
Each
$2,114.25
  • RS Stock No. 0229572
  • Mfr. Part No. 114538 XVTL-MP/BF-8/6/20
Each
$2,277.85
  • RS Stock No. 0231963
  • Mfr. Part No. 114428 XVTL-BF-8/6/20
Each
$2,186.62
  • RS Stock No. 0231962
  • Mfr. Part No. 114425 XVTL-BF-8/3/20
Each
$2,086.11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy