Eaton ZSD Series Cable 50 mm x 300 mm x 300mm

Subtotal (1 unit)*

$295.37

(exc. GST)

$324.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$295.37

*price indicative

RS Stock No.:
229-367
Mfr. Part No.:
115360 ZSD-VS1/5-PV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cable

Product Type

Cable

Length

300mm

Width

300mm

Height

50mm

Series

ZSD

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Meter Cable Link is a 5 pole metering loop designed specifically for photovoltaic systems. It features cable lug type bushings and is suitable for installation kits with 1 row support plates. The panel entry is standard, making it compatible with typical distribution panels.

RoHS compliant

  • RS Stock No. 0251397
  • Mfr. Part No. 217220 ZSD-PKL/NPE/1
Each
$37.25
  • RS Stock No. 0255810
  • Mfr. Part No. 226877 ZSD-TUER/SHN/PKT
Each
$16.42
  • RS Stock No. 0255255
  • Mfr. Part No. 226544 ZSD-AD/H
Each
$1.31
  • RS Stock No. 0244509
  • Mfr. Part No. 184512 ZSD-APZ/K1-SET
Each
$136.56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy