Eaton ZSD Series Accessory Kit 300 mm x 60 mm x 250mm

Subtotal (1 unit)*

$136.56

(exc. GST)

$150.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.56

*price indicative

RS Stock No.:
244-509
Mfr. Part No.:
184512 ZSD-APZ/K1-SET
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Accessory Kit

Product Type

Enclosure Accessory

Length

60mm

Width

250mm

Height

300mm

Series

ZSD

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Meter Enclosure Connection Point is designed for mounting metering units within a structured wiring section. It has a width of 250 mm, providing a compact and organized space for housing meters in electrical distribution systems. This connection point allows for secure and efficient installation of metering equipment, ensuring proper connectivity within the overall electrical setup.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy