ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 500.5 mm x 719mm

Subtotal (1 unit)*

$602.64

(exc. GST)

$662.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$602.64

*price indicative

RS Stock No.:
204-201
Mfr. Part No.:
1STQ008532A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Shelf

Product Type

Enclosure Accessory

Length

500.5mm

For Use With

Modular Boards - System Pro E Power

Width

719mm

Material

Pickled Steel Sheet

Series

PTHS

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to deliver exceptional performance in managing electrical distribution within modular systems. This robust product is perfect for various applications and is designed for seamless integration with System pro E Power solutions. Crafted from pickled steel sheet, it boasts remarkable durability, ensuring longevity and reliability in demanding environments. The board's compact design maintains a neat installation while providing ample space for effective circuit management. Its impressive specifications and compliance with essential statutory regulations make it an invaluable asset for professionals seeking both quality and efficiency in their electrical solutions.

Optimized for modular board compatibility

Lightweight yet durable for easy handling

Built to meet High quality material standards

CE compliant for safety and reliability

Includes detailed manuals for hassle free installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy