ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 749.5 mm x 749.5 mm x 719mm
- RS Stock No.:
- 203-608
- Mfr. Part No.:
- 1STQ008504A0000
- Brand:
- ABB
Subtotal (1 unit)*
$610.55
(exc. GST)
$671.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.55 |
*price indicative
- RS Stock No.:
- 203-608
- Mfr. Part No.:
- 1STQ008504A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Shelf | |
| Product Type | Enclosure Accessory | |
| Length | 749.5mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 719mm | |
| Material | Pickled Steel Sheet | |
| Height | 749.5mm | |
| Series | PTHS | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Shelf | ||
Product Type Enclosure Accessory | ||
Length 749.5mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 719mm | ||
Material Pickled Steel Sheet | ||
Height 749.5mm | ||
Series PTHS | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for those seeking reliability and superior performance within modular electrical installations. Engineered with precision, this distribution board showcases a robust pickled steel sheet construction, ensuring durability even in challenging environments. The innovative design facilitates optimal functionality, making it an ideal choice for commercial and industrial applications. As part of the System pro E Power series, this product exemplifies outstanding craftsmanship and compliance with the strictest industry standards, ensuring not only safety but also efficiency in power distribution.
High quality pickled steel for durability
Generous dimensions for flexible configurations
Seamless integration with modular boards
CE conformity for assured safety
Lightweight design for easy handling
- RS Stock No. 0203607
- Mfr. Part No. 1STQ008501A0000
Each
$572.46
- RS Stock No. 0203314
- Mfr. Part No. 1STQ008507A0000
Each
$640.87
- RS Stock No. 0201413
- Mfr. Part No. 1STQ008549A0000
Each
$534.59
- RS Stock No. 0202145
- Mfr. Part No. 1STQ008575A0000
Each
$500.38
Related links
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 749.5 mm x 919 mm x 749.5mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 749.5 mm x 419mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 749.5 mm x 519 mm x 749.5mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 349.5 mm x 719mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 500.5 mm x 719mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 549.5 mm x 719mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 700.5 mm x 700.5 mm x 519mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 943.7 mm x 240mm











