ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 45 mm x 500.5 mm x 519mm
- RS Stock No.:
- 200-406
- Mfr. Part No.:
- 1STQ008531A0000
- Brand:
- ABB
Subtotal (1 unit)*
$554.87
(exc. GST)
$610.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $554.87 |
*price indicative
- RS Stock No.:
- 200-406
- Mfr. Part No.:
- 1STQ008531A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Shelf | |
| Product Type | Enclosure Accessory | |
| Length | 500.5mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 519mm | |
| Material | Pickled Steel Sheet | |
| Height | 45mm | |
| Colour | Off-White | |
| Series | PTHS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | CSA, UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Shelf | ||
Product Type Enclosure Accessory | ||
Length 500.5mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 519mm | ||
Material Pickled Steel Sheet | ||
Height 45mm | ||
Colour Off-White | ||
Series PTHS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification CSA, UL | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is a robust solution designed to ensure efficient power management within modular boards. Crafted from durable pickled steel sheet, it boasts exceptional build quality, making it suitable for various applications. Whether for commercial or industrial use, this distribution board ensures safety and compliance with relevant standards. Additionally, its thoughtfully designed dimensions facilitate space efficient installations while ensuring optimal performance.
Durable pickled steel for long lasting use
Ideal for main distribution and safety
Compact design for easy installation
Comprehensive manuals for user convenience
Meets regulatory compliance for reliability
- RS Stock No. 0201422
- Mfr. Part No. 1STQ008577A0000
Each
$507.11
- RS Stock No. 0203333
- Mfr. Part No. 1STQ008559A0000
Each
$554.87
- RS Stock No. 0200416
- Mfr. Part No. 1STQ008560A0000
Each
$575.97
- RS Stock No. 0204201
- Mfr. Part No. 1STQ008532A0000
Each
$602.64
Related links
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 500.5 mm x 500.5 mm x 519mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 500.5 mm x 519mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 500.5 mm x 500.5 mm x 419mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 500.5 mm x 719mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 700.5 mm x 700.5 mm x 519mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 949.5 mm x 949.5 mm x 519mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 300.5 mm x 519mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 300.5 mm x 300.5 mm x 519mm











