ABB PFCC Series Installation Kit for Use with Modular Boards - System Pro E Power 100 mm x 110 mm x 110mm
- RS Stock No.:
- 204-083
- Mfr. Part No.:
- 1STQ009227A0000
- Brand:
- ABB
Subtotal (1 unit)*
$504.56
(exc. GST)
$555.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $504.56 |
*price indicative
- RS Stock No.:
- 204-083
- Mfr. Part No.:
- 1STQ009227A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Installation Kit | |
| Length | 110mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 110mm | |
| Height | 100mm | |
| Series | PFCC | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Installation Kit | ||
Length 110mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 110mm | ||
Height 100mm | ||
Series PFCC | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is an essential component designed to provide reliable power distribution in various electrical systems. Built with a robust architecture, it integrates seamlessly into modular boards, making it an ideal choice for System pro E Power applications. The product features a comprehensive catalog description that reflects its high-quality construction and thoughtful engineering. The board's compact dimensions further enhance its versatility, allowing for easy installation in various environments while maintaining a tidy appearance. This product elevates your power management systems with advanced compliance features that support environmental sustainability.
Constructed from high-quality materials for durability
Supports compliance with RoHS and REACH regulations
Classified under environmental standards for sustainable operation
Ensuring minimal shipping footprint
Backed by professional installation manuals for straightforward setup
- RS Stock No. 0202301
- Mfr. Part No. 1STQ009225A0000
Each
$455.97
- RS Stock No. 0203109
- Mfr. Part No. 1STQ009226A0000
Each
$550.56
- RS Stock No. 0201873
- Mfr. Part No. 1STQ007143B0000
Each
$1,068.46
- RS Stock No. 0204076
- Mfr. Part No. 1STQ009203A0000
Each
$441.36
Related links
- ABB PFCB Series Installation Kit for Use with Modular Boards - System Pro E Power 100 mm x 100 mm x 100mm
- Fibox JB 6 Series Polypropylene Screw Cover for Use with JB 49 mm x 110 mm x 110mm
- Fibox JB 6 Series Polypropylene Cover for Use with JB 49 mm x 110 mm x 110mm
- Schneider Electric PanelSeT Series Zinc Coated Steel Bracket for Use with DIN Rail 20 mm x 110 mm x 110mm
- RS PRO Junction Box Trace Heating Junction Box Kit 66 mm x 110 mm x 110mm
- Eaton XAP010410 Series Steel Plinth for Use with Enclosure 110 mm x 855 mm x 110mm
- ABB RZ Series Metal Bracket for Use with TriLine 110 mm x 150 mm x 110mm
- ABB Screw for Use with Main Distribution Boards 110 mm x 160 mm x 110mm











