ABB PFCB Series Installation Kit for Use with Modular Boards - System Pro E Power 140 mm x 140 mm x 90mm

Subtotal (1 unit)*

$352.47

(exc. GST)

$387.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$352.47

*price indicative

RS Stock No.:
204-082
Mfr. Part No.:
1STQ009224A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Installation Kit

Length

140mm

For Use With

Modular Boards - System Pro E Power

Width

90mm

Height

140mm

Series

PFCB

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB main distribution board designed for modern power management solutions. This advanced system integrates seamlessly into modular boards, ensuring reliable performance for both residential and commercial applications. Its compact dimensions make it ideal for various installations, all while adhering to high environmental standards.

Maintains compliance with the latest environmental regulations

User-friendly manual ensures straightforward installation and operation

Includes comprehensive documentation for ease of use and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy