ABB PHBX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 200 mm x 400 mm x
- RS Stock No.:
- 203-597
- Mfr. Part No.:
- 1STQ008475A0000
- Brand:
- ABB
Subtotal (1 unit)*
$840.56
(exc. GST)
$924.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $840.56 |
*price indicative
- RS Stock No.:
- 203-597
- Mfr. Part No.:
- 1STQ008475A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Installation Kit | |
| Length | 400mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 400mm | |
| Material | Pickled Steel Sheet | |
| Height | 200mm | |
| Series | PHBX | |
| Standards/Approvals | REACH, CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Installation Kit | ||
Length 400mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 400mm | ||
Material Pickled Steel Sheet | ||
Height 200mm | ||
Series PHBX | ||
Standards/Approvals REACH, CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for robust electrical performance, ideal for various modular boards within the System pro E Power range. Built from high quality pickled steel sheet, it promises enhanced durability and longevity in both commercial and residential applications. Designed to accommodate 34 poles, this model supports extensive configurations, making it an essential component for modern electrical installations. Its neatly compact dimensions ensure efficient use of space while facilitating seamless integration into existing infrastructures.
Durable pickled steel for longevity
Optimized for modular boards
Compact for efficient space use
34 pole configuration for versatility
RoHS and REACH compliant
Lightweight for easy handling
Related links
- ABB PIRP Series Pickled Steel Sheet Panel for Use with Modular Boards - System Pro E Power 200 mm x 400 mm x 400mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 200 mm x 200 mm x
- ABB PHCX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 200 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 800 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 190 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 795 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 790 mm x 200 mm x
- ABB PVBX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 400 mm x 400mm