ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm

Subtotal (1 unit)*

$918.45

(exc. GST)

$1,010.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$918.45

*price indicative

RS Stock No.:
204-055
Mfr. Part No.:
1STQ007932A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

300mm

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to provide a robust and efficient solution for electrical distribution needs. This high quality board offers versatility with its modular design, accommodating various components and devices while ensuring exceptional performance. Built with a pickled steel sheet, this distribution board is engineered for durability and reliability, making it ideal for both commercial and industrial applications. Its thoughtful construction not only maximises space but also enhances protection against environmental factors.

High grade pickled steel for durability

Compatible with modular boards for flexibility

RoHS and REACH compliant for environmental safety

Multiple poles for diverse setups

Compact design for space efficient installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy