ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 300mm
- RS Stock No.:
- 202-235
- Mfr. Part No.:
- 1STQ007577A0000
- Brand:
- ABB
Subtotal (1 unit)*
$504.48
(exc. GST)
$554.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $504.48 |
*price indicative
- RS Stock No.:
- 202-235
- Mfr. Part No.:
- 1STQ007577A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Panel | |
| Accessory Type | Side Panel | |
| Length | 1.8m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 300mm | |
| Material | Pickled Steel Sheet | |
| Height | 1.8m | |
| IP Rating | IP65 | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, CE, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Panel | ||
Accessory Type Side Panel | ||
Length 1.8m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 300mm | ||
Material Pickled Steel Sheet | ||
Height 1.8m | ||
IP Rating IP65 | ||
Series 1STQ | ||
Standards/Approvals RoHS, CE, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is a robust solution tailored for commercial and industrial applications. Engineered for safety and reliability, it integrates seamlessly into various electrical systems. With an IP65-rated enclosure made from pickled steel, it protects against dust and water ingress. Its compact height of 1800mm allows for efficient use of tight spaces while ensuring effective power distribution.
IP65 rating provides enhanced protection against environmental factors
Constructed from durable pickled steel for long-lasting reliability
Optimised for modular integration facilitating easy transitions
Three-side access panel allows for effortless connectivity
- RS Stock No. 0203994
- Mfr. Part No. 1STQ007611A0000
Each
$977.60
- RS Stock No. 0202241
- Mfr. Part No. 1STQ007608A0000
Each
$459.21
- RS Stock No. 0200537
- Mfr. Part No. 1STQ007640A0000
Each
$1,034.27
- RS Stock No. 0202251
- Mfr. Part No. 1STQ007630A0000
Each
$415.48
Related links
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1804 mm x 1.8 m x 300mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1804 mm x 1.8 m x 1m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1804 mm x 1.8 m x 600mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1804 mm x 1.8 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Swing Frame for Use with Modular Boards - System Pro E Power 1802 mm x 1.8 m x 400mm
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power x 1.8 m x 1m
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 1798 mm x 1.8 m x 400mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1800 mm x 1.8 m x 800mm











