ABB PVFT Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 450 mm x 1 m x 1m
- RS Stock No.:
- 203-598
- Mfr. Part No.:
- 1STQ008478A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,970.74
(exc. GST)
$2,167.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,970.74 |
*price indicative
- RS Stock No.:
- 203-598
- Mfr. Part No.:
- 1STQ008478A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Installation Kit | |
| Length | 1m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1m | |
| Material | Pickled Steel Sheet | |
| Height | 450mm | |
| Series | PVFT | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Installation Kit | ||
Length 1m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1m | ||
Material Pickled Steel Sheet | ||
Height 450mm | ||
Series PVFT | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board stands as a pinnacle of efficiency and reliability in modern electrical systems. Designed for modular boards within the System pro E Power series, this product ensures seamless integration and unparalleled performance across various applications. With a robust construction of pickled steel sheet, it offers a durable and aesthetically pleasing solution for power distribution needs. Equipped with a 3 Device Kit sub function, it boasts the capacity for extensive electrical configurations while being easy to install.
Durable pickled steel for longevity
RoHS and REACH compliant for safety
Versatile 3 Device Kit for varied setups
Optimized dimensions for space efficiency
Lightweight for easy handling
CE compliant with EU safety standards
Ideal for B2B applications for reliability
Related links
- ABB PVFT Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 450 mm x 1 m x 1m
- ABB PVFT Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 500 mm x 1 m x 1m
- ABB PVFT Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 1 m x 1m
- ABB PVFT Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 195 mm x 1 m x 1m
- ABB PVFT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 1 m x 1m
- ABB PVFE Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 1 m x 1m
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 450 mm x 450 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 450 mm x 600mm