ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 30 mm x 781mm

Subtotal (1 unit)*

$1,392.12

(exc. GST)

$1,531.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,392.12

*price indicative

RS Stock No.:
203-201
Mfr. Part No.:
1STQ007955B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

30mm

For Use With

Main Distribution Boards

Width

781mm

Height

446mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is a sophisticated solution designed for modern electrical installations. Built for performance and reliability, this product serves as a pivotal component for effective power distribution. With its modular board compatibility, it effortlessly integrates into existing systems, providing maximum efficiency and ease of use. The board showcases a robust construction, ensuring longevity and durability in demanding environments. Its spacious design allows for optimal organisation of components, thereby enhancing operational performance and facilitating maintenance.

Compatible with modular boards for flexible design

Robust construction for long lasting performance

Optimised for effective power management

Spacious layout for easy wiring and organisation

User friendly for easy installation and maintenance

CE compliant for safety and quality

Environmentally conscious materials for sustainability

Each
$1,392.12
Each
$1,301.10
Each
$1,010.07
Each
$1,506.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy