ABB 1STQ Series Metal Front Plate for Use with Modular Boards - System Pro E Power 303 mm x 29.5 mm x 80mm
- RS Stock No.:
- 203-540
- Mfr. Part No.:
- 1STQ002335B0000
- Brand:
- ABB
Subtotal (1 unit)*
$600.41
(exc. GST)
$660.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $600.41 |
*price indicative
- RS Stock No.:
- 203-540
- Mfr. Part No.:
- 1STQ002335B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Front Plate | |
| Product Type | Enclosure Accessory | |
| Length | 29.5mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 80mm | |
| Material | Metal | |
| Height | 303mm | |
| Series | 1STQ | |
| Standards/Approvals | REACH, CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Front Plate | ||
Product Type Enclosure Accessory | ||
Length 29.5mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 80mm | ||
Material Metal | ||
Height 303mm | ||
Series 1STQ | ||
Standards/Approvals REACH, CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is crafted to enhance the efficiency of electrical systems with its robust construction and innovative design. This product serves as a central hub for distributing electrical power across various circuits, ensuring reliable performance in both commercial and industrial applications. Its compact dimensions make it applicable for installations with space constraints, while the durable metal material guarantees longevity and resilience. With compliance to stringent standards, the assures users of its quality and safety. Whether upgrading existing setups or installing new systems, this distribution board is engineered to meet the diverse needs of modern energy management.
Seamless integration into modular boards
High quality metal construction for durability
Aligned with System pro E Power configurations
Lightweight solution at just 1 kg
RoHS and REACH compliant for safety
Easy installation with comprehensive manuals
Robust mounting solutions for professional use
Designed for main distribution requirements
Related links
- ABB 1STQ Series Metal Front Plate for Use with Modular Boards - System Pro E Power 503 mm x 29.5 mm x 80mm
- ABB 1STQ Series Metal Front Plate for Use with Modular Boards - System Pro E Power 903 mm x 29.5 mm x 70mm
- Pinet Polished 304 Stainless Steel Concealed with a Spring Loaded Pin 40 mm x 67 mm x 29.5 mm
- RS PRO Digital Ammeter 20 mA 0.15 %
- Rittal SZ Series Plastic Protector for Use with SE, TS 29.5 mm x 1.2 m x 1.2m
- Phoenix Contact MC Series Sheet Steel Cable Support for Use with Enclosure 29.5 mm x 222 mm x 92mm
- Eaton 63A Fuse Holder for 126.5 x 90.3 x 29.5 mm 550V
- HARTING 6 x 29.5 mm Han C Female PCB Contact, 40A for use with PCB Adaptor