ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 200 mm x 400mm

Subtotal (1 unit)*

$893.03

(exc. GST)

$982.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$893.03

*price indicative

RS Stock No.:
202-012
Mfr. Part No.:
1STQ007850A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

200mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Height

200mm

Colour

Grey

Standards/Approvals

RoHS, CE, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is expertly designed to meet the demanding needs of modern electrical systems. This robust and efficient board provides a powerful solution for modular installations, seamlessly integrating into the System pro E Power range. Built with a fixed construction for dependable long term performance, it is tailored for high capacity applications, accommodating either 400A or 630A system demands. Its expertly crafted pickled steel sheet design ensures durability while optimising space with compact dimensions. As a vital component for efficient electricity distribution, this distribution board guarantees safety and reliability, making it an essential choice for electrical professionals and contractors alike.

Compact for versatile installation

Durable pickled steel construction

Modular board compatibility

Fixed version for reliable performance

Main distribution application

CE conformity for safety and standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy