ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 350 mm x 350 mm x

Subtotal (1 unit)*

$2,273.19

(exc. GST)

$2,500.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,273.19

*price indicative

RS Stock No.:
203-399
Mfr. Part No.:
1STQ007440A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Installation Kit

Product Type

Accessory Kit

Length

350mm

For Use With

Modular Boards - System Pro E Power

Width

800mm

Material

Pickled Steel Sheet

Height

350mm

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to deliver robust and efficient electrical distribution for a variety of applications. With a focus on modularity, it supports multiple device kits and is suitable for installation in modular boards within the System pro E Power range. The board features a well thought out construction using pickled steel sheet materials, ensuring durability and resilience in demanding environments. Ideal for both commercial and industrial settings, this product stands out for its clear compliance with regulatory standards and its environmentally conscious design.

High quality pickled steel for durability

Seamless fit for modular boards

RoHS and REACH compliant

Compact dimensions for various spaces

Easy access to technical info and manuals

Clear certifications for peace of mind

Optimized weight distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy