ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 338 mm x 10 mm x 288mm

Subtotal (1 unit)*

$196.85

(exc. GST)

$216.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.85

*price indicative

RS Stock No.:
203-288
Mfr. Part No.:
1STQ008050A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Panel

Accessory Type

Panel

Length

10mm

For Use With

Main Distribution Boards

Width

288mm

Material

Pickled Steel Sheet

Height

338mm

Standards/Approvals

REACH, RoHS, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB main distribution board delivers exceptional reliability and efficiency for modular systems. Its robust construction ensures it meets diverse electrical distribution needs. Crafted from pickled steel with a light grey finish, it enhances modern aesthetics. Compact dimensions and manageable weight facilitate straightforward installation and access.

Constructed from durable pickled steel sheet for longevity

Features a contemporary opaque door for seamless integration

Optimized for modular distribution applications promoting versatility

Manufactured to meet stringent safety and quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy