ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 735 mm x 10 mm x 290mm

Subtotal (1 unit)*

$345.52

(exc. GST)

$380.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$345.52

*price indicative

RS Stock No.:
202-374
Mfr. Part No.:
1STQ008052A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Panel

Accessory Type

Panel

Length

10mm

For Use With

Main Distribution Boards

Width

290mm

Material

Pickled Steel Sheet

Height

735mm

Colour

Light Grey

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board enhances electrical installations with robust performance. Designed for modular boards in the System pro E Power range, it ensures optimal power management. Its sleek opaque finish and single door design meet both aesthetic and safety standards. With compact dimensions of 300mm high and 800mm wide, it integrates easily into existing systems.

Designed for optimal compatibility with modular applications

Conforms to rigorous safety standards for peace of mind

Crafted from durable pickled steel for enhanced resilience

Features a modern opaque door finish for sleek appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy