ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 740 mm x 10 mm x 190mm
- RS Stock No.:
- 202-373
- Mfr. Part No.:
- 1STQ008049A0000
- Brand:
- ABB
Subtotal (1 unit)*
$227.95
(exc. GST)
$250.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.95 |
*price indicative
- RS Stock No.:
- 202-373
- Mfr. Part No.:
- 1STQ008049A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Panel | |
| Product Type | Panel | |
| Length | 10mm | |
| For Use With | Main Distribution Boards | |
| Width | 190mm | |
| Material | Pickled Steel Sheet | |
| Height | 740mm | |
| Colour | Light Grey | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Panel | ||
Product Type Panel | ||
Length 10mm | ||
For Use With Main Distribution Boards | ||
Width 190mm | ||
Material Pickled Steel Sheet | ||
Height 740mm | ||
Colour Light Grey | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for modern electrical systems, providing a robust solution for power distribution. Its compact design ensures seamless integration into various settings. Constructed from durable pickled steel, it guarantees longevity and reliability. Tailored for the System pro E Power range, it balances functionality and aesthetics while meeting environmental standards.
Consists of a single opaque door for enhanced accessibility
Built with RAL 7035 light grey finish for professionalism
Accommodates a net width of 190mm for space management
Manufactured with compliance to RoHS and REACH directives
Related links
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 740 mm x 10 mm x 140mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 338 mm x 10 mm x 190mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 540 mm x 10 mm x 190mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 985 mm x 10 mm x 190mm
- ABB PPMF Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 5 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 570 mm x 45 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 40 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 50 mm x 190mm