ABB 1STQ Series 304 Stainless Steel Rod Guide for Use with Modular Boards - System Pro E Power 250 mm x 160 mm x 160mm

Subtotal (1 unit)*

$473.89

(exc. GST)

$521.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$473.89

*price indicative

RS Stock No.:
203-129
Mfr. Part No.:
1STQ007435A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Rod Guide

Length

160mm

For Use With

Modular Boards - System Pro E Power

Width

160mm

Material

304 Stainless Steel

Height

250mm

Series

1STQ

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board that emphasizes reliability and efficiency in electrical installations. Designed for modular systems, it provides comprehensive power distribution solutions tailored for the demanding needs of today’s applications. Crafted from pickled steel sheet, this robust distribution board combines durability with an elegant design, making it a welcome addition to any electrical setup. It includes essential features such as stainless steel tie rods, ensuring firm support and stability. With its meticulous engineering, it is suitable for various modular boards, allowing seamless integration and enhanced operational functionality.

High quality pickled steel for durability

Stainless steel tie rods for support

Modular board compatible

Environmentally compliant

Precise dimensions for easy installation

CE conformity for safety

Lightweight for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy