Hammond 1554 Series Silicone Gasket for Use with 1554 &, 1555 R, R2 &, S2 Enclosures, S 1.5 mm x 160 mm x 160mm
- RS Stock No.:
- 253-9552
- Mfr. Part No.:
- 1554RGASKET
- Brand:
- Hammond
Subtotal (1 unit)*
$8.36
(exc. GST)
$9.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.36 |
*price indicative
- RS Stock No.:
- 253-9552
- Mfr. Part No.:
- 1554RGASKET
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Accessory Type | Gasket | |
| Product Type | Gasket | |
| Length | 160mm | |
| For Use With | 1554 &, 1555 R, R2 &, S2 Enclosures, S | |
| Width | 160mm | |
| Material | Silicone | |
| Height | 1.5mm | |
| Colour | Black | |
| IP Rating | IP66 | |
| Mounting plate type | Slotted | |
| Series | 1554 | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Accessory Type Gasket | ||
Product Type Gasket | ||
Length 160mm | ||
For Use With 1554 &, 1555 R, R2 &, S2 Enclosures, S | ||
Width 160mm | ||
Material Silicone | ||
Height 1.5mm | ||
Colour Black | ||
IP Rating IP66 | ||
Mounting plate type Slotted | ||
Series 1554 | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Hammond replacement gasket is used for 1554 and 1555 R, S, R2 and S2 enclosures. The length of the product is 160 mm and width is 160 mm.
Made of silicone
Pack of 2
Related links
- Hammond 1554 Series Silicone Gasket for Use with K2 Enclosures 1.5 mm x 160 mm x 89mm
- Hammond 1554 Series Silicone Gasket for Use with V2 Enclosures 1.5 mm x 239 mm x 160mm
- Hammond 1554 Series Silicone Gasket for Use with VB2 Enclosures 3 mm x 239 mm x 160mm
- Hammond 1554 Series Silicone Gasket for Use with D2 Enclosures 1.5 mm x 119 mm x 66mm
- Hammond 1554 Series Silicone Gasket for Use with T2 Enclosures 1.5 mm x 180 mm x 119mm
- Hammond 1554 Series Silicone Gasket for Use with G2 Enclosures 1.5 mm x 119 mm x 89mm
- Hammond 1554 Series Silicone Gasket for Use with EE2 Enclosure 1.5 mm x 89 mm x 89mm
- Hammond 1554 Series Silicone Gasket for Use with P2 Enclosure 1.5 mm x 119 mm x 119mm
