ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power x 600mm
- RS Stock No.:
- 202-781
- Mfr. Part No.:
- 1STQ007187A0000
- Brand:
- ABB
Subtotal (1 unit)*
$877.89
(exc. GST)
$965.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $877.89 |
*price indicative
- RS Stock No.:
- 202-781
- Mfr. Part No.:
- 1STQ007187A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Base Panel | |
| Product Type | Cover | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Base Panel | ||
Product Type Cover | ||
For Use With Modular Boards - System Pro E Power | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Bottom Kit stands as a pivotal component in electrical distribution systems, designed to ensure reliable and efficient operation. The robust structure is crafted from pickled steel sheet, offering both strength and longevity. With a comprehensive understanding of modular requirements, this product caters specifically to the contemporary challenges faced by electrical professionals. It seamlessly integrates into modular boards of the System pro E power series, reinforcing its role in creating versatile electrical setups.
Compact dimensions facilitate effortless installation in confined spaces
Lightweight build ensures ease of handling and transport during installation
Compliant with environmental standards, reflecting commitment to sustainability
Backed by a manufacturer known for quality and reliability in electrical solutions
IP40 protection rated
Related links
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power x 600mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 501 mm x 26 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 301 mm x 27.5 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power x 1m
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power x 800mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 701 mm x 27.5 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 901 mm x 27.5 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 302 mm x 26 mm x 300mm