ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 301 mm x 27.5 mm x 600mm

Subtotal (1 unit)*

$553.73

(exc. GST)

$609.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$553.73

*price indicative

RS Stock No.:
202-780
Mfr. Part No.:
1STQ007184A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cover

Accessory Type

Base Panel

Length

27.5mm

For Use With

Modular Boards - System Pro E Power

Width

600mm

Material

Pickled Steel Sheet

Height

301mm

IP Rating

IP40

Series

1STQ

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Bottom Kit stands as a pivotal component in electrical distribution systems, designed to ensure reliable and efficient operation. The robust structure is crafted from pickled steel sheet, offering both strength and longevity. With a comprehensive understanding of modular requirements, this product caters specifically to the contemporary challenges faced by electrical professionals. It seamlessly integrates into modular boards of the System pro E power series, reinforcing its role in creating versatile electrical setups.

Compact dimensions facilitate effortless installation in confined spaces

Lightweight build ensures ease of handling and transport during installation

Compliant with environmental standards, reflecting commitment to sustainability

Backed by a manufacturer known for quality and reliability in electrical solutions

IP40 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy