ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 332.5 mm x 297.5 mm

Subtotal (1 unit)*

$530.04

(exc. GST)

$583.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$530.04

*price indicative

RS Stock No.:
202-441
Mfr. Part No.:
1STQ008737A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

297.5mm

For Use With

Modular Boards - System Pro E Power

Width

680mm

Material

Pickled Steel Sheet

Height

332.5mm

Series

PSVS

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is meticulously engineered to deliver robust performance in various electrical applications. With its compact dimensions, this board offers a perfect integration into modular systems, making it an ideal choice for professionals seeking efficiency and reliability. Designed with a pickled steel sheet construction, it ensures durability and resilience, catering to the demands of modern electrical distribution. The unit not only meets stringent compliance standards but also guarantees optimal space utilisation.

Facilitates efficient management of electrical power distribution

Offers a lightweight design that simplifies installation processes

Tailored for business-to-business applications

Ensuring reliable performance

Equipped with clear installation guidelines for straightforward deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy