ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- RS Stock No.:
- 202-267
- Mfr. Part No.:
- 1STQ007855A0000
- Brand:
- ABB
Subtotal (1 unit)*
$989.31
(exc. GST)
$1,088.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $989.31 |
*price indicative
- RS Stock No.:
- 202-267
- Mfr. Part No.:
- 1STQ007855A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Height | 200mm | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Height 200mm | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for superior performance and functionality within modular systems. Tailored for those who demand reliability, this distribution board effortlessly integrates into installations, providing a robust solution for electrical management. With its high quality construction featuring pickled steel sheet material, it ensures long lasting durability, making it suitable for both commercial and industrial applications. The board is designed not just to meet but to exceed current regulatory standards, including RoHS and REACH compliance, ensuring a safe and environmentally friendly choice for your electrical needs.
Seamless with modular boards
Durable pickled steel
Meets safety and environmental standards
Compact for easy installation
Versatile for various applications
Supports three pole configurations
Sustainable and compliant materials
- RS Stock No. 0202557
- Mfr. Part No. 1STQ007786A0000
Each
$1,047.05
- RS Stock No. 0201732
- Mfr. Part No. 1STQ007853A0000
Each
$963.72
- RS Stock No. 0203444
- Mfr. Part No. 1STQ007784A0000
Each
$1,047.05
- RS Stock No. 0203452
- Mfr. Part No. 1STQ007808A0000
Each
$938.08
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 600 mm x 600mm









