ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- RS Stock No.:
- 201-732
- Mfr. Part No.:
- 1STQ007853A0000
- Brand:
- ABB
Subtotal (1 unit)*
$963.72
(exc. GST)
$1,060.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $963.72 |
*price indicative
- RS Stock No.:
- 201-732
- Mfr. Part No.:
- 1STQ007853A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Height | 200mm | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Height 200mm | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to meet the demanding requirements of modern electrical installations, ensuring both reliability and flexibility. Engineered with a robust pickled steel sheet construction, this distribution board not only safeguards electrical systems but also complements various modular applications. It features a compact design, making it suitable for spaces where versatility and functionality are paramount. Tailored specifically for modular boards within the System pro E Power range, it provides an exceptional solution for power distribution, enhancing performance while reducing installation times.
Compatible with modular boards
Durable pickled steel
Accommodates multiple configurations
Lightweight for easy handling
RoHS compliant
Professional for commercial and industrial use
Supports System pro E Power applications
- RS Stock No. 0202557
- Mfr. Part No. 1STQ007786A0000
Each
$1,047.05
- RS Stock No. 0203452
- Mfr. Part No. 1STQ007808A0000
Each
$938.08
- RS Stock No. 0201549
- Mfr. Part No. 1STQ007788A0000
Each
$912.34
- RS Stock No. 0203438
- Mfr. Part No. 1STQ007764A0000
Each
$770.81
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 600 mm x 600mm
- Hammers
- RS PRO 175mm LCD Inclinometer










