ABB 1STQ Series Pickled Steel Sheet Swing Frame for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 400mm

Subtotal (1 unit)*

$1,144.12

(exc. GST)

$1,258.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,144.12

*price indicative

RS Stock No.:
201-505
Mfr. Part No.:
1STQ007459A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Swing Frame

Product Type

Swing-Out Rack Frame

Length

1.8m

For Use With

Modular Boards - System Pro E Power

Width

400mm

Material

Pickled Steel Sheet

Height

1.8m

Series

1STQ

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board combines robust design with advanced functionality, tailored for modern electrical distribution needs. Ideal for modular boards, it features a swing frame that accommodates various panel sizes, ensuring versatile application across different environments. With its pickled steel sheet construction, this distribution board not only guarantees durability but also enhances safety in electrical installations. It is particularly suitable for the System pro E Power range, reinforcing its importance in managing electrical loads efficiently.

High quality pickled steel for durability

Swing frame design for flexible installation

Optimized for modular boards

Lightweight for easy handling

CE compliant for safety

Compact for space efficiency

RoHS compliant for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy