ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 560 mm x 560 mm x
- RS Stock No.:
- 202-735
- Mfr. Part No.:
- 1STQ008743A0000
- Brand:
- ABB
Subtotal (1 unit)*
$579.91
(exc. GST)
$637.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $579.91 |
*price indicative
- RS Stock No.:
- 202-735
- Mfr. Part No.:
- 1STQ008743A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 560mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 190mm | |
| Material | Pickled Steel Sheet | |
| Height | 560mm | |
| Series | PSVS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 560mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 190mm | ||
Material Pickled Steel Sheet | ||
Height 560mm | ||
Series PSVS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board offers a sophisticated solution for modular electrical systems, seamlessly integrating power distribution needs with robust construction. Designed to cater to various commercial and industrial applications, this board ensures enhanced performance and reliability. Its compact form, standing at a height of 560 mm and a depth of just 25 mm, makes it an ideal choice where space is at a premium. Crafted from pickled steel sheet, it guarantees durability and longevity in demanding environments. The product not only meets but exceeds standards, providing peace of mind in compliance and environmental sustainability.
Designed to meet environmental regulations
Promoting sustainability
Comprehensive documentation included for effortless setup and operation
Versatile compatibility with various applications enhances usability
Certified for safety and performance
Related links
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 560 mm x 560 mm x
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 555 mm x 555 mm x
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 82.5 mm x 82.5 mm x
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 640 mm x 640 mm x
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 497.5 mm x 480mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 332.5 mm x 480mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 232.5 mm x 232.5 mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 300 mm x 300 mm x