ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 1.8 m x 800 mm x

Subtotal (1 unit)*

$3,710.62

(exc. GST)

$4,081.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,710.62

*price indicative

RS Stock No.:
202-052
Mfr. Part No.:
1STQ001901B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Mounting Plate

Product Type

Mounting Plate

Length

800mm

For Use With

Modular Boards - System Pro E Power

Width

1.8m

Material

Sheet Steel Galvanised

Height

1.8m

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board designed for efficiency and robust performance, is suitable for modular boards within the System pro E Power series. Constructed from high quality galvanized steel, it strikes the perfect balance between durability and functionality. With a height of 1800mm and a width of 800mm, this product is ideal for various applications, ensuring optimal space utilisation without compromising on strength. Its comprehensive features cater to the needs of modern electrical systems, making it a reliable choice for professionals in the electrical industry. The long description highlights the practical design, allowing for a hassle free installation process.

Robust galvanized steel for durability

Compatible with modular boards

Extensive space for cabling and connections

Lightweight for easy handling

Complies with environmental standards

CE conformity for regulatory compliance

Efficient heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy